SMC Pneumatic Compact Cylinder - CQ2B20-10DC, 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-409
- Mfr. Part No.:
- CQ2B20-10DC
- Brand:
- SMC
Subtotal (1 unit)*
£30.23
(exc. VAT)
£36.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.23 |
*price indicative
- RS Stock No.:
- 389-409
- Mfr. Part No.:
- CQ2B20-10DC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B20-10DC | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 10mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B20-10DC | ||
Bore 20mm | ||
Action Double | ||
Stroke 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC CQ2 series cylinder exemplifies innovation in performance and reliability within the realm of compact actuators. Designed for tight spaces, this product ensures robust functionality without compromising on power or precision. Specially tailored for demanding applications, it offers a blend of efficient operation and versatile installability across various industrial settings. Built with a keen focus on user needs, this cylinder delivers smooth actuation and quick response times, making it an ideal choice for integration into automated systems. Its lightweight construction remains strong under pressure, proving that it can stand the test of time against wear and tear while minimising maintenance needs. Designed to work seamlessly in various environments, its adaptability ensures that it meets diverse operational requirements without hesitation, solidifying its status as a quintessential component for modern engineering solutions.
Compact design allows for installation in confined spaces
Equipped with a durable body to withstand rigorous use
Multi-purpose capabilities suit a variety of industrial applications
Lightweight nature enhances ease of installation and handling
Smooth operation enables consistent performance during prolonged usage
Low maintenance ensures operational efficiency and reduced downtime
Equipped with a durable body to withstand rigorous use
Multi-purpose capabilities suit a variety of industrial applications
Lightweight nature enhances ease of installation and handling
Smooth operation enables consistent performance during prolonged usage
Low maintenance ensures operational efficiency and reduced downtime
Related links
- SMC Pneumatic Compact Cylinder - CQ2B20-10DM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B20-15DC 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B20-10DMZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B20-20DM 20mm Stroke Double Acting
