SMC Pneumatic Compact Cylinder - CQ2B20-10DM, 20mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-411
- Mfr. Part No.:
- CQ2B20-10DM
- Brand:
- SMC
Subtotal (1 unit)*
£26.31
(exc. VAT)
£31.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.31 |
*price indicative
- RS Stock No.:
- 389-411
- Mfr. Part No.:
- CQ2B20-10DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2B20-10DM | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 10mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2B20-10DM | ||
Action Double | ||
Bore 20mm | ||
Stroke 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact double-acting cylinder is designed for a range of industrial applications, providing reliable performance and precision in a space-constrained environment. The innovative design integrates high-quality materials that enhance durability and service life, catering to the demands of various pneumatic systems. Its versatility allows for seamless integration into existing setups, making it a preferred choice for engineers and technicians. With a comprehensive range of features, this cylinder not only optimises functionality but also offers easy maintenance, significantly improving workflow efficiency and productivity in any setting.
Compact design allows for optimal use in limited spaces
High-quality materials ensure superior durability and long service life
Double-acting mechanism provides consistent performance and reliability
Easy installation process enhances operational efficiency
Versatile applications across various industries, supporting diverse systems
High-quality materials ensure superior durability and long service life
Double-acting mechanism provides consistent performance and reliability
Easy installation process enhances operational efficiency
Versatile applications across various industries, supporting diverse systems
Related links
- SMC Pneumatic Compact Cylinder - CQ2B20-10DC 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B20-15DC 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B20-10DMZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - Cylinder Series CQ2 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B20-20DM 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B20-5DM 5mm Stroke Double Acting
