SMC Pneumatic Compact Cylinder - 12mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 724-728
- Mfr. Part No.:
- CDQ2B12-10DC(KIT)
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.56
(exc. VAT)
£58.27
(inc. VAT)
- RS Stock No.:
- 724-728
- Mfr. Part No.:
- CDQ2B12-10DC(KIT)
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 10mm | |
| Bore | 12mm | |
| Action | Double | |
| Manufacturer Series | CQ2 | |
| Length | 30.5mm | |
| Cushioning Type | Rubber | |
| Dimensions | 30.5 x 25 x 25mm | |
| Width | 25mm | |
| Absolute Maximum Pressure | 1.5MPa | |
| Maximum Operating Pressure | 1 MPa | |
| Height | 25mm | |
| Weight | 35g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 10mm | ||
Bore 12mm | ||
Action Double | ||
Manufacturer Series CQ2 | ||
Length 30.5mm | ||
Cushioning Type Rubber | ||
Dimensions 30.5 x 25 x 25mm | ||
Width 25mm | ||
Absolute Maximum Pressure 1.5MPa | ||
Maximum Operating Pressure 1 MPa | ||
Height 25mm | ||
Weight 35g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports


Related links
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - CQ2B20-10DC 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B12 20mm Stroke Double Acting

