SMC Pneumatic Compact Cylinder - CD85N25-50T-B, 25mm Bore, 50mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-355
- Mfr. Part No.:
- CD85N25-50T-B
- Brand:
- SMC
Subtotal (1 unit)*
£51.30
(exc. VAT)
£61.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.30 |
*price indicative
- RS Stock No.:
- 389-355
- Mfr. Part No.:
- CD85N25-50T-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N25-50T-B | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 50mm | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N25-50T-B | ||
Bore 25mm | ||
Action Double | ||
Stroke 50mm | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC CD85 series actuator represents a cutting-edge solution for various automation needs. Designed for efficiency and reliability, this product integrates advanced engineering techniques to enhance performance in demanding applications. With a robust construction and innovative design, the actuator ensures consistent operation while minimising maintenance efforts. Ideal for industrial environments, it offers seamless integration with numerous systems, showcasing versatility in its deployment capabilities. This actuator not only meets but exceeds performance expectations, making it a preferred choice among professionals who require precision and durability in their equipment. Its compact design further facilitates easy installation and adaptability across a spectrum of operations, delivering exceptional value and reliability to end users.
Compact design allows for easy installation in tight spaces
Enhanced durability ensures long-term performance in challenging environments
Efficient air consumption optimises energy usage during operation
Integrated cushioning minimises impact and reduces wear over time
Versatile compatibility with various systems allows for extensive application
Lightweight construction simplifies handling and transportation
Robust materials contribute to increased resistance against external factors
Enhanced durability ensures long-term performance in challenging environments
Efficient air consumption optimises energy usage during operation
Integrated cushioning minimises impact and reduces wear over time
Versatile compatibility with various systems allows for extensive application
Lightweight construction simplifies handling and transportation
Robust materials contribute to increased resistance against external factors
Related links
- SMC Pneumatic Compact Cylinder - CD85N20-50T-B 50mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CD85N25-110-B 110mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CD85N25-90-B 90mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N25-55-B 55mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N25-80T-B 80mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CD85N25-150S-B 150mm Stroke Single Acting with Return Spring
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
