SMC Pneumatic Compact Cylinder - CD85N25-55-B, 25mm Bore, 55mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 370-452
- Mfr. Part No.:
- CD85N25-55-B
- Brand:
- SMC
Subtotal (1 unit)*
£50.26
(exc. VAT)
£60.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.26 |
*price indicative
- RS Stock No.:
- 370-452
- Mfr. Part No.:
- CD85N25-55-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N25-55-B | |
| Stroke | 55mm | |
| Bore | 25mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N25-55-B | ||
Stroke 55mm | ||
Bore 25mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.
Standard strokes up to 300mm
Auto switch capable
Auto switch capable
Related links
- SMC Pneumatic Compact Cylinder - CD85N25-110-B 110mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N25-90-B 90mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N25-50T-B 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N25-80T-B 80mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CD85N25-150S-B 150mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CD85N25-500C-B-X2018 500mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N25-500-B-X2018 500mm Stroke Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
