SMC Pneumatic Compact Cylinder - CD85N20-50T-B, 20mm Bore, 50mm Stroke, C85 Series, Single Acting
- RS Stock No.:
- 370-446
- Mfr. Part No.:
- CD85N20-50T-B
- Brand:
- SMC
Subtotal (1 unit)*
£44.57
(exc. VAT)
£53.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.57 |
*price indicative
- RS Stock No.:
- 370-446
- Mfr. Part No.:
- CD85N20-50T-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N20-50T-B | |
| Action | Single | |
| Stroke | 50mm | |
| Bore | 20mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N20-50T-B | ||
Action Single | ||
Stroke 50mm | ||
Bore 20mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder, designed for reliable performance in automation systems. It features a compact design with a low-friction mechanism for smooth operation.
Conforms to ISO 6432 standards for compatibility
Abrasion resistant seals for extended durability
Abrasion resistant seals for extended durability
Related links
- SMC Pneumatic Compact Cylinder - CD85N20-70-B 70mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-30-B 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-10-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-135-B 135mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N20-120-B 120mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N25-50T-B 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N20-165-B 165mm Stroke Double Acting
- SMC Pneumatic Cylinder - 8mm Bore C85 Series, Single Acting
