SMC Pneumatic Piston Rod Cylinder - CD85N20-120-B, 20mm Bore, 120mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 370-442
- Mfr. Part No.:
- CD85N20-120-B
- Brand:
- SMC
Subtotal (1 unit)*
£46.68
(exc. VAT)
£56.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.68 |
*price indicative
- RS Stock No.:
- 370-442
- Mfr. Part No.:
- CD85N20-120-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | CD85N20-120-B | |
| Action | Double | |
| Bore | 20mm | |
| Stroke | 120mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p CD85N20-120-B | ||
Action Double | ||
Bore 20mm | ||
Stroke 120mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.
Standard strokes up to 300mm
Auto switch capable
Auto switch capable
Related links
- SMC Double Acting Cylinder - CD85N10-120-B-X2018 120mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N20-165-B 165mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-10-B 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-30-B 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-70-B 70mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-135-B 135mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-50T-B 50mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
