SMC Pneumatic Compact Cylinder - C85N16-30, 16mm Bore, 30mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-335
- Mfr. Part No.:
- C85N16-30
- Brand:
- SMC
Subtotal (1 unit)*
£33.44
(exc. VAT)
£40.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.44 |
*price indicative
- RS Stock No.:
- 389-335
- Mfr. Part No.:
- C85N16-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N16-30 | |
| Action | Double | |
| Bore | 16mm | |
| Stroke | 30mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N16-30 | ||
Action Double | ||
Bore 16mm | ||
Stroke 30mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact yet powerful C85 series actuator stands as a testament to modern engineering in automation. Designed for precision and durability, this actuator effortlessly integrates into various pneumatic systems, ensuring seamless operation and enhanced efficiency. With its robust yet lightweight construction, it promises a lengthy lifespan under demanding conditions. The actuator's intuitive design facilitates easy installation, making it an ideal choice for both new projects and retrofitting existing setups. Enhanced functionality allows operators to achieve more from their systems while minimising maintenance needs, thereby streamlining productivity. This actuator is tailored for those who require reliability without compromising on performance, standing out in the crowded market for its blend of innovation and practicality.
Offers a compact design that saves valuable space in installations
Constructed with materials that provide exceptional resistance to wear and tear
Features a straightforward installation process for quick and hassle-free setup
Delivers excellent performance even in demanding operational environments
Designed to optimise energy efficiency, contributing to reduced operational costs
Supports a wide range of applications across various industries
Facilitates easy adjustment and maintenance, ensuring longevity and reliability
Constructed with materials that provide exceptional resistance to wear and tear
Features a straightforward installation process for quick and hassle-free setup
Delivers excellent performance even in demanding operational environments
Designed to optimise energy efficiency, contributing to reduced operational costs
Supports a wide range of applications across various industries
Facilitates easy adjustment and maintenance, ensuring longevity and reliability
Related links
- SMC Pneumatic Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CD85N20-30-B 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N16-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N16-160 160mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCQ16-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N20-30 30mm Stroke Double Acting
