SMC Pneumatic Compact Cylinder - JCQ16-30, 16mm Bore, 30mm Stroke, JCQ Series, Double Acting
- RS Stock No.:
- 368-199
- Mfr. Part No.:
- JCQ16-30
- Brand:
- SMC
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 368-199
- Mfr. Part No.:
- JCQ16-30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JCQ | |
| Model Number p | JCQ16-30 | |
| Action | Double | |
| Bore | 16mm | |
| Stroke | 30mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JCQ | ||
Model Number p JCQ16-30 | ||
Action Double | ||
Bore 16mm | ||
Stroke 30mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC JC(D)Q Compact Cylinder is a double acting, single rod, compact cylinder. It is lightweight, weighing 25g (diameter 12 stroke 5), and comes with bore sizes ranging from 12mm to 100mm. The strokes can go up to 50mm.
Bumper cushion
Auto switches can be mounted on 4 surfaces
Auto switches can be mounted on 4 surfaces
Related links
- SMC Pneumatic Compact Cylinder - JCDQ40-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ25-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ32-30 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ20-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ16-15 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ16-5 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N16-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ50TF-50 50mm Stroke Double Acting



