SMC Pneumatic Compact Cylinder - C85N16-160, 16mm Bore, 160mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 389-332
- Mfr. Part No.:
- C85N16-160
- Brand:
- SMC
Subtotal (1 unit)*
£41.80
(exc. VAT)
£50.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.80 |
*price indicative
- RS Stock No.:
- 389-332
- Mfr. Part No.:
- C85N16-160
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N16-160 | |
| Bore | 16mm | |
| Stroke | 160mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N16-160 | ||
Bore 16mm | ||
Stroke 160mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.
Standard strokes up to 300mm
Auto switch capable
Auto switch capable
Related links
- SMC Pneumatic Piston Rod Cylinder - C85N16-160C 160mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - C85N16-30 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - C85N16-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N16-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N16-200C 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CD85N12-160-B 160mm Stroke Double Acting
