SMC Pneumatic Compact Cylinder - CU25-20D, 25mm Bore, 20mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 389-260
- Mfr. Part No.:
- CU25-20D
- Brand:
- SMC
Subtotal (1 unit)*
£54.64
(exc. VAT)
£65.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.64 |
*price indicative
- RS Stock No.:
- 389-260
- Mfr. Part No.:
- CU25-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CU25-20D | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 20mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CU25-20D | ||
Bore 25mm | ||
Action Double | ||
Stroke 20mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder is designed for precision movement and control in various automation applications. Engineered for reliability, it features a robust design that ensures optimal performance even in demanding environments. The cylinder's lightweight construction allows for easy installation and integration into existing systems, making it a versatile choice for operational efficiency. With its durable materials, this product offers excellent longevity, effectively reducing maintenance costs and downtime. Whether used in assembly lines or robotic systems, this cylinder delivers consistent performance, enhancing productivity and operational effectiveness.
Offers high flexibility for various configurations
Utilises a cushioning system for smooth and controlled motion
Features a lightweight design for easier installation
Constructed with materials that withstand harsh conditions
Provides precise movement control for improved automation processes
Enhances the overall efficiency of machinery and equipment
Utilises a cushioning system for smooth and controlled motion
Features a lightweight design for easier installation
Constructed with materials that withstand harsh conditions
Provides precise movement control for improved automation processes
Enhances the overall efficiency of machinery and equipment
Related links
- SMC Pneumatic Compact Cylinder - CDUK25-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUK25-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CU25-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CU16-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
