SMC Pneumatic Piston Rod Cylinder - CUK25-20D, 25mm Bore, 20mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 369-311
- Mfr. Part No.:
- CUK25-20D
- Brand:
- SMC
Subtotal (1 unit)*
£72.98
(exc. VAT)
£87.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.98 |
*price indicative
- RS Stock No.:
- 369-311
- Mfr. Part No.:
- CUK25-20D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CUK25-20D | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CUK25-20D | ||
Bore 25mm | ||
Action Double | ||
Stroke 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Free mount cylinder from the CUK series, designed for non-rotating, double-acting operation. It is compact and versatile, making it suitable for various industrial applications.
Compact design for space saving installations
Compatibility with various mounting options for flexibility
Compatibility with various mounting options for flexibility
Related links
- SMC Pneumatic Compact Cylinder - CDUK25-20D 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CU25-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CU16-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
