SMC Pneumatic Compact Cylinder - CU25-5D, 25mm Bore, 5mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 370-660
- Mfr. Part No.:
- CU25-5D
- Brand:
- SMC
Subtotal (1 unit)*
£51.14
(exc. VAT)
£61.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.14 |
*price indicative
- RS Stock No.:
- 370-660
- Mfr. Part No.:
- CU25-5D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CU25-5D | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CU25-5D | ||
Stroke 5mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a single rod for reliable performance.
Lightweight and durable construction
Multiple mounting surfaces for easy installation
Multiple mounting surfaces for easy installation
Related links
- SMC Pneumatic Compact Cylinder - CU25-20D 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CU10-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUK20-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A25-5D 5mm Stroke Double Acting
