SMC Pneumatic Compact Cylinder - CQ2A25-5D, 25mm Bore, 5mm Stroke, CQ2A Series, Double Acting
- RS Stock No.:
- 389-236
- Mfr. Part No.:
- CQ2A25-5D
- Brand:
- SMC
Subtotal (1 unit)*
£25.29
(exc. VAT)
£30.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.29 |
*price indicative
- RS Stock No.:
- 389-236
- Mfr. Part No.:
- CQ2A25-5D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2A | |
| Model Number p | CQ2A25-5D | |
| Bore | 25mm | |
| Stroke | 5mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2A | ||
Model Number p CQ2A25-5D | ||
Bore 25mm | ||
Stroke 5mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC compact yet robust cylinder exemplifies precision engineering. Designed for automation in various industrial applications, it delivers exceptional performance with a lightweight and durable construction. Its versatility makes it ideal for a vast range of tasks, from precise movements to heavy-duty handling. The unique design enhances adaptability, allowing for seamless integration into existing systems. With an emphasis on reliability and efficiency, this cylinder stands out as a leading choice for professionals seeking high-quality performance in a compact form factor. It embodies the perfect balance of strength and ease of use, ensuring that whether you are involved in routine operations or complex automation, you can count on its dependable functionality.
Delivers exceptional force output while maintaining a lightweight profile
Facilitates easy installation with flexible mounting options
Features high wear resistance, ensuring long-lasting performance
Equipped with a smooth operation mechanism for increased efficiency
Provides precise control for various automation tasks, enhancing productivity
Facilitates easy installation with flexible mounting options
Features high wear resistance, ensuring long-lasting performance
Equipped with a smooth operation mechanism for increased efficiency
Provides precise control for various automation tasks, enhancing productivity
Related links
- SMC Pneumatic Compact Cylinder - CQ2A20-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A25-20DM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CU25-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB25-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A25-5S 5mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-150DCM 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A20-25D 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
