SMC Pneumatic Compact Cylinder - CQ2A20-5D, 20mm Bore, 5mm Stroke, CQ2A Series, Double Acting
- RS Stock No.:
- 389-234
- Mfr. Part No.:
- CQ2A20-5D
- Brand:
- SMC
Subtotal (1 unit)*
£23.73
(exc. VAT)
£28.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.73 |
*price indicative
- RS Stock No.:
- 389-234
- Mfr. Part No.:
- CQ2A20-5D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2A | |
| Model Number p | CQ2A20-5D | |
| Bore | 20mm | |
| Stroke | 5mm | |
| Action | Double | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2A | ||
Model Number p CQ2A20-5D | ||
Bore 20mm | ||
Stroke 5mm | ||
Action Double | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact and highly reliable cylinder is engineered for performance in demanding environments. Designed to cater to a variety of industrial applications, the advanced construction makes it an ideal choice for companies looking to enhance automation efficiency. With its lightweight design, it ensures seamless installation and operation in limited spaces, while providing powerful actuation performance. The cylinder's durable materials ensure longevity, contributing to reduced maintenance costs and downtime. Built for versatility, this product can easily adapt to numerous applications, making it a must-have component for any automated system, whether in manufacturing, assembly, or packaging.
It boasts a compact design for space-saving installations
It's constructed from high-quality materials that ensure durability
The cylinder features a lightweight body for easy handling and installation
It provides smooth and precise actuation to enhance workflow
The innovative design accommodates a wide range of applications
Its reliable performance minimises the risk of downtime in operations
Easy to integrate with existing automation systems for enhanced efficiency
It's constructed from high-quality materials that ensure durability
The cylinder features a lightweight body for easy handling and installation
It provides smooth and precise actuation to enhance workflow
The innovative design accommodates a wide range of applications
Its reliable performance minimises the risk of downtime in operations
Easy to integrate with existing automation systems for enhanced efficiency
Related links
- SMC Pneumatic Compact Cylinder - CQ2A25-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A20-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A20-25D 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJS20-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB20-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB20-5D 5mm Stroke Double Acting



