SMC Pneumatic Compact Cylinder - CQ2A32TF-10DZ, 32mm Bore, 10mm Stroke, CQ2A Series, Double Acting
- RS Stock No.:
- 389-238
- Mfr. Part No.:
- CQ2A32TF-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£29.30
(exc. VAT)
£35.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.30 |
*price indicative
- RS Stock No.:
- 389-238
- Mfr. Part No.:
- CQ2A32TF-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2A | |
| Model Number p | CQ2A32TF-10DZ | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 32mm | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2A | ||
Model Number p CQ2A32TF-10DZ | ||
Action Double | ||
Stroke 10mm | ||
Bore 32mm | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC CQ2A series offers an outstanding solution for pneumatic applications requiring lightweight yet robust performance. This compact cylinder is designed for optimal efficiency in limited spaces, perfect for industries that demand high reliability without compromise. Engineered with precision, the CQ2A integrates seamlessly into various systems, making it a top choice for engineers and designers alike. With exceptional stroke lengths and bore options, this cylinder is versatile enough to meet the diverse needs of any project. Its durable construction ensures a long service life, supporting continuous operations in even the most demanding environments.
Lightweight design enhances application versatility and ease of installation
Compact dimensions make it ideal for installation in tight spaces
Durable materials ensure long-lasting performance and reliability
Multiple bore sizes are available for tailored solutions to specific needs
Efficient operation reduces energy consumption across pneumatic systems
Compact dimensions make it ideal for installation in tight spaces
Durable materials ensure long-lasting performance and reliability
Multiple bore sizes are available for tailored solutions to specific needs
Efficient operation reduces energy consumption across pneumatic systems
Related links
- SMC Pneumatic Compact Cylinder - CQ2A20-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A12-10D 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A20-25D 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A25-20DM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A16-15DM 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A20-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A25-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB32TF-10DZ 10mm Stroke Double Acting



