SMC Pneumatic Compact Cylinder - CP96SDB63-40C, 63mm Bore, 40mm Stroke, CP96SD Series, Double Acting
- RS Stock No.:
- 389-222
- Mfr. Part No.:
- CP96SDB63-40C
- Brand:
- SMC
Subtotal (1 unit)*
£109.09
(exc. VAT)
£130.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.09 |
*price indicative
- RS Stock No.:
- 389-222
- Mfr. Part No.:
- CP96SDB63-40C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96SD | |
| Model Number p | CP96SDB63-40C | |
| Action | Double | |
| Stroke | 40mm | |
| Bore | 63mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96SD | ||
Model Number p CP96SDB63-40C | ||
Action Double | ||
Stroke 40mm | ||
Bore 63mm | ||
- COO (Country of Origin):
- JP
The SMC CP96 profile design ISO cylinder equipped with enclosed tie rods. High accuracy covers and tie rod nuts improve mounting accuracy and extend the cylinder life. Increasing the precision of the bushing and piston rod, as well as reducing tolerances, has decreased the deflection of the piston rod.
Double acting
End of stroke cushioning
End of stroke cushioning
Related links
- SMC Pneumatic Compact Cylinder - CP96SDB63-30C 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB63-150C 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB63-60C 60mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB40-40C 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB40-70C 70mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB63-70C 70mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB80-150C 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB50-60C 60mm Stroke Double Acting
