SMC Pneumatic Compact Cylinder - CP96SDB50-60C, 50mm Bore, 60mm Stroke, CP96SD Series, Double Acting
- RS Stock No.:
- 389-217
- Mfr. Part No.:
- CP96SDB50-60C
- Brand:
- SMC
Subtotal (1 unit)*
£94.38
(exc. VAT)
£113.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.38 |
*price indicative
- RS Stock No.:
- 389-217
- Mfr. Part No.:
- CP96SDB50-60C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96SD | |
| Model Number p | CP96SDB50-60C | |
| Stroke | 60mm | |
| Bore | 50mm | |
| Action | Double | |
| Port Connection | G 1/4 | |
| Pneumatic Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96SD | ||
Model Number p CP96SDB50-60C | ||
Stroke 60mm | ||
Bore 50mm | ||
Action Double | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC sophisticated addition to your pneumatic systems, designed to enhance efficiency and reliability in various industrial applications. This product showcases innovative technology tailored for optimal performance, ensuring that it meets the demanding standards of modern manufacturing processes. Its robust construction and thoughtful engineering resonate with the values of precision and durability, making it an ideal choice for businesses that prioritize quality. The device is compact yet powerful, offering seamless integration into existing setups and elevating operational capabilities. With a focus on user-friendliness, this model not only simplifies installation but also ensures maintenance is hassle-free, ultimately contributing to reduced downtime and increased productivity. Whether you're operating in automotive, electronics, or general manufacturing, this solution stands out as a reliable partner in achieving excellence.
Compact design allows for easy installation in tight spaces
Durable materials ensure longevity and resilience under demanding conditions
User-friendly interface simplifies operation and maintenance
Versatile compatibility with various systems enhances adaptability
Efficient performance contributes to overall productivity gains
Durable materials ensure longevity and resilience under demanding conditions
User-friendly interface simplifies operation and maintenance
Versatile compatibility with various systems enhances adaptability
Efficient performance contributes to overall productivity gains
Related links
- SMC Pneumatic Compact Cylinder - CP96SDB50-20C 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB63-60C 60mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB63-30C 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB80-150C 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB63-150C 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB40-70C 70mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB40-40C 40mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CP96SDB80-400C 400mm Stroke Double Acting
