SMC Pneumatic Compact Cylinder - CDQ2A20-15DZ, 20mm Bore, 15mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 370-612
- Mfr. Part No.:
- CDQ2A20-15DZ
- Brand:
- SMC
Subtotal (1 unit)*
£28.85
(exc. VAT)
£34.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.85 |
*price indicative
- RS Stock No.:
- 370-612
- Mfr. Part No.:
- CDQ2A20-15DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2A20-15DZ | |
| Bore | 20mm | |
| Stroke | 15mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2A20-15DZ | ||
Bore 20mm | ||
Stroke 15mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.
Auto switch capable
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-15DZ 15mm Stroke Double Acting
- SMC Double Acting Cylinder - 20mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B20-15DC 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting



