SMC Pneumatic Piston Rod Cylinder - MGZ20-175, 20mm Bore, 175mm Stroke, MGZ Series, Double Acting

Subtotal (1 unit)*

£359.52

(exc. VAT)

£431.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£359.52

*price indicative

RS Stock No.:
369-820
Mfr. Part No.:
MGZ20-175
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

MGZ

Model Number p

MGZ20-175

Bore

20mm

Stroke

175mm

Action

Double

Pneumatic Connection

M5

Port Connection

M5 x 0.8

COO (Country of Origin):
JP
The SMC MGZ series Non rotating Double Power Cylinder is a non lube double power air cylinder. The MGZ Series cylinder has unique design doubles the pressurized area for extension making the MGZ an ideal cylinder for lifting and pressing operations. The front end lock style MGZ holds the rod when extended.

Anti rotation cylinder with reinforced force
Optional metal scraper
Compatible with detectors
Excellent strength delivered in a small package

Related links