SMC Pneumatic Piston Rod Cylinder - MGZ80TF-175, 80mm Bore, 175mm Stroke, MGZ Series, Double Acting
- RS Stock No.:
- 369-849
- Mfr. Part No.:
- MGZ80TF-175
- Brand:
- SMC
Subtotal (1 unit)*
£1,100.17
(exc. VAT)
£1,320.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,100.17 |
*price indicative
- RS Stock No.:
- 369-849
- Mfr. Part No.:
- MGZ80TF-175
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MGZ | |
| Model Number p | MGZ80TF-175 | |
| Stroke | 175mm | |
| Bore | 80mm | |
| Action | Double | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MGZ | ||
Model Number p MGZ80TF-175 | ||
Stroke 175mm | ||
Bore 80mm | ||
Action Double | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- JP
The SMC double power cylinder is designed for air-operated systems, offering reliable performance with a minimum operating pressure of 0.08 MPa for standard strokes and 0.12 MPa for long strokes. It supports various mounting styles, including basic style, transaxial foot style, rod flange style, and head flange style, ensuring versatile installation options to suit different application needs. This cylinder is ideal for demanding tasks requiring enhanced force output and flexible mounting configurations.
Single rod
No lubrication required
Rubber bumper used as cushion
No lubrication required
Rubber bumper used as cushion
Related links
- SMC Pneumatic Piston Rod Cylinder - MGZ80TF-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ80TF-250 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ80TF-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ80TF-300 300mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ80TF-200 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ80TF-125 125mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGZ80TF-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ25TF-175 175mm Stroke Double Acting



