SMC Pneumatic Piston Rod Cylinder - MGZ63TF-175, 63mm Bore, 175mm Stroke, MGZ Series, Double Acting
- RS Stock No.:
- 369-837
- Mfr. Part No.:
- MGZ63TF-175
- Brand:
- SMC
Subtotal (1 unit)*
£714.04
(exc. VAT)
£856.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £714.04 |
*price indicative
- RS Stock No.:
- 369-837
- Mfr. Part No.:
- MGZ63TF-175
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MGZ | |
| Model Number p | MGZ63TF-175 | |
| Action | Double | |
| Bore | 63mm | |
| Stroke | 175mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MGZ | ||
Model Number p MGZ63TF-175 | ||
Action Double | ||
Bore 63mm | ||
Stroke 175mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC MGZ series Non rotating Double Power Cylinder is a non lube double power air cylinder. The MGZ Series cylinder has unique design doubles the pressurized area for extension making the MGZ an ideal cylinder for lifting and pressing operations. The front end lock style MGZ holds the rod when extended.
Anti rotation cylinder with reinforced force
Optional metal scraper
Compatible with detectors
Excellent strength delivered in a small package
Optional metal scraper
Compatible with detectors
Excellent strength delivered in a small package
Related links
- SMC Pneumatic Piston Rod Cylinder - MGZ63TF-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ63TF-300 300mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ63TF-250 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ63TF-200 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ63TF-150 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ63TF-100 100mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - MGZ63TF-125 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MGZ25TF-175 175mm Stroke Double Acting



