SMC Pneumatic Piston Rod Cylinder - CP96SDB80-70C, 80mm Bore, 70mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 368-919
- Mfr. Part No.:
- CP96SDB80-70C
- Brand:
- SMC
Subtotal (1 unit)*
£143.90
(exc. VAT)
£172.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.90 |
*price indicative
- RS Stock No.:
- 368-919
- Mfr. Part No.:
- CP96SDB80-70C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | CP96SDB80-70C | |
| Stroke | 70mm | |
| Action | Double | |
| Bore | 80mm | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p CP96SDB80-70C | ||
Stroke 70mm | ||
Action Double | ||
Bore 80mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- JP
The SMC CP96 profile design ISO cylinder equipped with enclosed tie rods. High accuracy covers and tie rod nuts improve mounting accuracy and extend the cylinder life. Increasing the precision of the bushing and piston rod, as well as reducing tolerances, has decreased the deflection of the piston rod.
Double acting
End of stroke cushioning
End of stroke cushioning
Related links
- SMC Pneumatic Piston Rod Cylinder - CP96SDB80-60C 60mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-320C 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-50C 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-80C 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-200C 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-25C 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-125C 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-250C 250mm Stroke Double Acting
