SMC Pneumatic Piston Rod Cylinder - C96SDB80-50C, 80mm Bore, 50mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 368-679
- Mfr. Part No.:
- C96SDB80-50C
- Brand:
- SMC
Subtotal (1 unit)*
£168.38
(exc. VAT)
£202.06
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £168.38 |
*price indicative
- RS Stock No.:
- 368-679
- Mfr. Part No.:
- C96SDB80-50C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | C96SDB80-50C | |
| Action | Double | |
| Stroke | 50mm | |
| Bore | 80mm | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB80-50C | ||
Action Double | ||
Stroke 50mm | ||
Bore 80mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic cylinder designed for high accuracy and durability in automation systems. It features a double-acting mechanism with air and bumper cushioning for reduced cycle time and noise.
Conforms to ISO 4414 standards for compatibility
Improved mounting accuracy with high precision components
Improved mounting accuracy with high precision components
Related links
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-320C 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-80C 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-25C 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-200C 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-100C 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-250C 250mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-125C 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB100-50C 50mm Stroke Double Acting
