SMC Pneumatic Piston Rod Cylinder - C96SDB80-320C, 80mm Bore, 320mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 368-677
- Mfr. Part No.:
- C96SDB80-320C
- Brand:
- SMC
Subtotal (1 unit)*
£205.38
(exc. VAT)
£246.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £205.38 |
*price indicative
- RS Stock No.:
- 368-677
- Mfr. Part No.:
- C96SDB80-320C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C96 | |
| Model Number p | C96SDB80-320C | |
| Action | Double | |
| Stroke | 320mm | |
| Bore | 80mm | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB80-320C | ||
Action Double | ||
Stroke 320mm | ||
Bore 80mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
- COO (Country of Origin):
- JP
The SMC Tie Rod Cylinders conform to ISO 15552 standards, ensuring reliable and consistent performance. High-accuracy covers and tie rod nuts improve mounting precision and enhance the overall cylinder lifespan. Additionally, increased precision in the bushing and piston rod, along with reduced tolerances, minimizes deflection of the piston rod for improved stability.
Lightweight
Come with air cushion on both ends and bumper cushion
Come with air cushion on both ends and bumper cushion
Related links
- SMC Pneumatic Piston Rod Cylinder - C96SDB50-320C 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB63-320C 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB40-320C 320mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-50C 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-80C 80mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-25C 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-200C 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C96SDB80-100C 100mm Stroke Double Acting
