SMC Pneumatic Piston Rod Cylinder - JCDQ80TF-15, 80mm Bore, 15mm Stroke, JCQ Series, Double Acting
- RS Stock No.:
- 362-598
- Mfr. Part No.:
- JCDQ80TF-15
- Brand:
- SMC
Subtotal (1 unit)*
£112.15
(exc. VAT)
£134.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.15 |
*price indicative
- RS Stock No.:
- 362-598
- Mfr. Part No.:
- JCDQ80TF-15
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JCQ | |
| Model Number p | JCDQ80TF-15 | |
| Bore | 80mm | |
| Stroke | 15mm | |
| Action | Double | |
| Port Connection | M10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JCQ | ||
Model Number p JCDQ80TF-15 | ||
Bore 80mm | ||
Stroke 15mm | ||
Action Double | ||
Port Connection M10 | ||
- COO (Country of Origin):
- JP
The SMC Compact Cylinder has an overall length shortened by 6.5 mm, width shortened by 6 mm, and height shortened by 4 mm. Its weight is max. 46% lighter (382 to 04 g) with flange mounting, and its volume is reduced by max. 40%.
With auto switch
An axial foot type and a flange type have been added diameter 32 to 100
An axial foot type and a flange type have been added diameter 32 to 100
Related links
- SMC Pneumatic Piston Rod Cylinder - JCDQ40-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ12-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ32-15 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ16-15 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ25-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CD55B80-15 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 157291 15mm Stroke Single Acting
- Norgren Pneumatic Cylinder - RA/192080/M/15 500mm Stroke Double Acting
