SMC Pneumatic Piston Rod Cylinder - JCDQ12-15, 12mm Bore, 15mm Stroke, JCQ Series, Double Acting
- RS Stock No.:
- 370-130
- Mfr. Part No.:
- JCDQ12-15
- Brand:
- SMC
Subtotal (1 unit)*
£25.19
(exc. VAT)
£30.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.19 |
*price indicative
- RS Stock No.:
- 370-130
- Mfr. Part No.:
- JCDQ12-15
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JCQ | |
| Model Number p | JCDQ12-15 | |
| Bore | 12mm | |
| Action | Double | |
| Stroke | 15mm | |
| Port Connection | M3 x 0.5 | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JCQ | ||
Model Number p JCDQ12-15 | ||
Bore 12mm | ||
Action Double | ||
Stroke 15mm | ||
Port Connection M3 x 0.5 | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The SMC compact cylinder is designed for fluid air applications, with a proof pressure rating of 1.0 MPa. It operates in ambient and fluid temperatures ranging from 5 to 60°C. The cylinder is equipped with a rubber bumper for cushioning, reducing impact and ensuring smooth operation. The rod end features a female thread, providing easy installation and compatibility with various mounting configurations.
Double acting
Single rod
Single rod
Related links
- SMC Pneumatic Piston Rod Cylinder - JCDQ12-5 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ12-10 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ12-20 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N12-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ40-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ80TF-15 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - JCDQ32-15 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - JCDQ16-15 15mm Stroke Double Acting



