SMC Pneumatic Piston Rod Cylinder - CD55B80-15, 80mm Bore, 15mm Stroke, C55 Series, Double Acting
- RS Stock No.:
- 368-771
- Mfr. Part No.:
- CD55B80-15DCZ
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 368-771
- Mfr. Part No.:
- CD55B80-15DCZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C55 | |
| Model Number p | CD55B80-15 | |
| Bore | 80mm | |
| Stroke | 15mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C55 | ||
Model Number p CD55B80-15 | ||
Bore 80mm | ||
Stroke 15mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder from the C55 series, designed to meet ISO 21287 standards. It is ideal for applications requiring efficient and space-saving solutions.
Double acting mechanism for smooth operation
Lightweight construction for reduced system weight
Lightweight construction for reduced system weight
Related links
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 30mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CD55 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore C55 Series, Double Acting



