RS PRO Pneumatic Piston Rod Cylinder - 6 mm Bore, 15 mm RS PRO CA Series, Single Acting Acting
- RS Stock No.:
- 360-776
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.94
(exc. VAT)
£22.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £18.94 |
*price indicative
- RS Stock No.:
- 360-776
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO CA | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Bore Size | 6mm | |
| Action Type | Single Acting | |
| Cushioning Type | Elastomer | |
| Length | 41.5mm | |
| Stroke Length | 15mm | |
| Maximum Operating Pressure | 7 bar | |
| Piston Rod Thread Size | M5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | MFR Declaration of Conformity | |
| Width | 10mm | |
| Weight | 150g | |
| Height | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO CA | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Bore Size 6mm | ||
Action Type Single Acting | ||
Cushioning Type Elastomer | ||
Length 41.5mm | ||
Stroke Length 15mm | ||
Maximum Operating Pressure 7 bar | ||
Piston Rod Thread Size M5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals MFR Declaration of Conformity | ||
Width 10mm | ||
Weight 150g | ||
Height 10mm | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, Cartridge Actuator D6x15, M3 Thread
The RS PRO Pneumatic Piston Rod Cylinder is a compact and efficient solution for various industrial applications. Designed with a cartridge actuator, this cylinder is ideal for installations where space is limited. Its threaded body allows for easy integration into machinery, providing reliable performance with a maximum operating pressure of 7 bar.
Features and Benefits
Cartridge cylinder with threaded rod: Allows for easy installation and integration into machinery
Compact dimensions: Ideal for applications with limited space
Maximum operating pressure 7 bar: Ensures robust performance in demanding environments
Working temperature from 0 °C to +80 °C: Suitable for a wide range of operating conditions
No threaded piston rod: Simplifies maintenance and reduces potential points of failure
Applications
Automation systems
Manufacturing equipment
Robotics
Packaging machinery
Additional Information
Cartridge cylinder with threaded rod
Several usage possibility with angular bracket or directly integrated into the machine
Maximum operating pressure 8 bar
Working temperature is from 0 °C to +80 °C
No threaded piston rod
Key standards: Complies with industry standards for pneumatic components
Port connection: M5 Male, ensuring compatibility with standard fittings
Cushioning type: Elastomer, providing smooth operation and longevity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Single Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20 mm Bore Single Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20 mm Bore Single Acting Acting
- EMERSON – AVENTICS 10 mm ISO Standard Cylinder - R480637923 SSI Series, Single Acting Acting
- EMERSON – AVENTICS 10 mm ISO Standard Cylinder - R480637928 SSI Series, Single Acting Acting
- Festo 25 mm Pneumatic Piston Rod Cylinder - 196380 ESNU-40-25-P-A Series, Single Acting Acting
- RS PRO Pneumatic Piston Rod Cylinder - 25 mm Bore Single Acting Acting
- EMERSON – AVENTICS 10 mm Double Acting Cylinder - R480637934 SSI Series, Single Acting Acting
