RS PRO Pneumatic Piston Rod Cylinder - 6mm Bore, 5mm Stroke, Single Acting
- RS Stock No.:
- 360-773
- Brand:
- RS PRO
Subtotal (1 unit)*
£34.37
(exc. VAT)
£41.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.37 |
*price indicative
- RS Stock No.:
- 360-773
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 5mm | |
| Action | Single | |
| Bore | 6mm | |
| Port Connection | M5 | |
| Pneumatic Connection | M5 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastomer | |
| Dimensions | 27.5 x 10 x 10mm | |
| Height | 10mm | |
| Length | 27.5mm | |
| Width | 10mm | |
| Absolute Maximum Pressure | 8bar | |
| Maximum Operating Pressure | 7bar | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Weight | 120g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 5mm | ||
Action Single | ||
Bore 6mm | ||
Port Connection M5 | ||
Pneumatic Connection M5 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastomer | ||
Dimensions 27.5 x 10 x 10mm | ||
Height 10mm | ||
Length 27.5mm | ||
Width 10mm | ||
Absolute Maximum Pressure 8bar | ||
Maximum Operating Pressure 7bar | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Weight 120g | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, Cartridge Actuator D6x5, without thread
The RS PRO Pneumatic Piston Rod Cylinder is designed for applications requiring compact and efficient pneumatic actuation. With its cartridge design, this cylinder offers a space-saving solution that can be easily integrated into various machine parts. Its main benefit is the reliable air sealing achieved through an O-ring, ensuring efficient operation.
Features and Benefits
Cartridge cylinder with threaded rod: Allows for easy installation and integration into machinery.
Compact dimensions: Ideal for applications with limited space.
Maximum operating pressure 7 bar: Suitable for a wide range of pneumatic applications.
Working temperature from 0 °C to +80 °C: Ensures reliable performance in diverse environments.
No threaded piston rod: Simplifies maintenance and reduces potential points of failure.
Compact dimensions: Ideal for applications with limited space.
Maximum operating pressure 7 bar: Suitable for a wide range of pneumatic applications.
Working temperature from 0 °C to +80 °C: Ensures reliable performance in diverse environments.
No threaded piston rod: Simplifies maintenance and reduces potential points of failure.
Applications
Automation systems
Manufacturing equipment
Robotics
Manufacturing equipment
Robotics
Additional Information
Cartridge cylinder with threaded rod
Several usage possibility with angular bracket or directly integrated into the machine
Maximum operating pressure 8 bar
Working temperature is from 0 °C to +80 °C
No threaded piston rod
Several usage possibility with angular bracket or directly integrated into the machine
Maximum operating pressure 8 bar
Working temperature is from 0 °C to +80 °C
No threaded piston rod
Port Connection: M5 Male
Weight: 120 g
Stroke: 5 mm
Bore: 6 mm
Cushioning Type: Elastomer
Dimensions: 27.5 x 10 x 10 mm
Weight: 120 g
Stroke: 5 mm
Bore: 6 mm
Cushioning Type: Elastomer
Dimensions: 27.5 x 10 x 10 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 6mm Bore Single Acting
- RS PRO Pneumatic Piston Rod Cylinder - 6mm Bore Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
- Festo Pneumatic Compact Cylinder - 8080593 5mm Stroke Single Acting
- Festo Pneumatic Compact Cylinder - 5267300 5mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CJP Series, Single Acting with Return Spring Acting
