RS PRO Pneumatic Piston Rod Cylinder - 80mm Bore, 125mm Stroke, Double Acting

Subtotal (1 unit)*

£216.28

(exc. VAT)

£259.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.28

*price indicative

RS Stock No.:
360-755
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore

80mm

Action

Double

Stroke

125mm

Pneumatic Connection

G 3/8

Port Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

339 x 95 x 95mm

Height

95mm

Length

339mm

Width

95mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 15552, ISO 6431

Maximum Operating Temperature

80°C

Weight

3.79kg

Minimum Operating Temperature

-30°C

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431, D80x125


The RS PRO Pneumatic Piston Rod Cylinder is designed to meet international standards, providing exceptional reliability and versatility in industrial applications. Known for its robustness and durability, this cylinder ensures long-lasting performance and seamless integration into various systems. Its profile tube design and operational efficiency make it ideal for complex industrial tasks.

Features and Benefits


In accordance with ISO 15552/6431 standard: Ensures compatibility and reliability across various systems
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and sensor integration
Working temperature from -30 °C to +80 °C: Suitable for a wide range of environments
Working pressure range from 1 to 10 bar: Offers flexibility in different pneumatic applications

Applications


Manufacturing
Automation systems
Industrial machinery

Additional Information


In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar

Key standards: Complies with ISO 15552 and ISO 6431
Cushioning type: Pneumatic adjustable for enhanced control
Port connection: G 3/8 Male for standardised connectivity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links