RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 125mm Stroke, Double Acting
- RS Stock No.:
- 360-739
- Brand:
- RS PRO
Subtotal (1 unit)*
£115.66
(exc. VAT)
£138.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.66 |
*price indicative
- RS Stock No.:
- 360-739
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 32mm | |
| Action | Double | |
| Stroke | 125mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Dimensions | 267 x 47 x 47mm | |
| Height | 47mm | |
| Width | 47mm | |
| Length | 267mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 15552, ISO 6431 | |
| Weight | 685g | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 32mm | ||
Action Double | ||
Stroke 125mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 267 x 47 x 47mm | ||
Height 47mm | ||
Width 47mm | ||
Length 267mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Weight 685g | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO15552/6431, D32x125
The RS PRO Pneumatic Piston Rod Cylinder is designed for industrial applications requiring reliable and durable performance. Complying with ISO 15552 and ISO 6431 standards, this cylinder ensures seamless integration and consistent operation. Its robust construction and adjustable cushioning make it suitable for a wide range of pneumatic systems.
Features and Benefits
In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across various systems
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy sensor integration for enhanced functionality
Working temperature is from -30 °C to +80 °C: Suitable for diverse environmental conditions
Working pressure range from 1 to 10 bar: Versatile for different pneumatic applications
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy sensor integration for enhanced functionality
Working temperature is from -30 °C to +80 °C: Suitable for diverse environmental conditions
Working pressure range from 1 to 10 bar: Versatile for different pneumatic applications
Applications
Manufacturing
Automation systems
Material handling
Packaging machinery
Automation systems
Material handling
Packaging machinery
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Cushioning Type: Pneumatic Adjustable
Port Connection: G 1/8 Male
Stroke: 125 mm
Bore: 32 mm
Port Connection: G 1/8 Male
Stroke: 125 mm
Bore: 32 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Compact Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG3BN32-125 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001115 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CP96 Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 32mm Bore P1F-S Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M Series, Double Acting
