RS PRO Pneumatic Piston Rod Cylinder - 63mm Bore, 250mm Stroke, Double Acting
- RS Stock No.:
- 360-752
- Brand:
- RS PRO
Subtotal (1 unit)*
£196.26
(exc. VAT)
£235.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.26 |
*price indicative
- RS Stock No.:
- 360-752
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 250mm | |
| Bore | 63mm | |
| Action | Double | |
| Pneumatic Connection | G 3/8 | |
| Port Connection | G 3/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Adjustable | |
| Dimensions | 440 x 75 x 75mm | |
| Length | 440mm | |
| Height | 75mm | |
| Width | 75mm | |
| Absolute Maximum Pressure | 12bar | |
| Maximum Operating Pressure | 10bar | |
| ISO Standard | ISO 15552, ISO 6431 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Weight | 3.27kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 250mm | ||
Bore 63mm | ||
Action Double | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 440 x 75 x 75mm | ||
Length 440mm | ||
Height 75mm | ||
Width 75mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Weight 3.27kg | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, 63mm Bore, 250mm Stroke
The RS PRO Pneumatic Piston Rod Cylinder is designed for high performance and reliability in industrial applications. This cylinder is ideal for operations requiring precise control and durability, thanks to its compliance with international standards and robust construction. It provides consistent performance and integrates seamlessly into various pneumatic systems.
Features and Benefits
ISO15552/6431 Standard Compliance: Ensures compatibility and reliability across international applications
Adjustable Cushioning: Allows for smooth operation and reduced wear, enhancing longevity
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for improved control
Wide Temperature Range (-30 °C to +80 °C): Suitable for diverse environments and conditions
Working Pressure Range (1 to 10 bar): Versatile for various industrial applications
Adjustable Cushioning: Allows for smooth operation and reduced wear, enhancing longevity
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for improved control
Wide Temperature Range (-30 °C to +80 °C): Suitable for diverse environments and conditions
Working Pressure Range (1 to 10 bar): Versatile for various industrial applications
Applications
Manufacturing
Automation systems
Material handling
Packaging machinery
Automation systems
Material handling
Packaging machinery
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Complies with ISO 15552 and ISO 6431 standards
Pneumatic adjustable cushioning for enhanced performance
Port connection: G 3/8 Male
Pneumatic adjustable cushioning for enhanced performance
Port connection: G 3/8 Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M Series, Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1383586 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1780913 250mm Stroke Double Acting
- Norgren Double Acting Cylinder - 63mm Bore RA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822243008 250mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 3657872 250mm Stroke Double Acting
