Festo Pneumatic Compact Cylinder - ADN-16-60-A-P-A, 16mm Bore, 60mm Stroke, ADN Series, Double Acting
- RS Stock No.:
- 351-363
- Mfr. Part No.:
- ADN-16-60-A-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£50.37
(exc. VAT)
£60.44
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 4 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.37 |
*price indicative
- RS Stock No.:
- 351-363
- Mfr. Part No.:
- ADN-16-60-A-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | ADN | |
| Model Number p | ADN-16-60-A-P-A | |
| Action | Double | |
| Stroke | 60mm | |
| Bore | 16mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series ADN | ||
Model Number p ADN-16-60-A-P-A | ||
Action Double | ||
Stroke 60mm | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- DE
The Festo Compact Cylinder represents the pinnacle of precision engineering, designed to meet the demands of modern automation. With a stroke of 60 mm and a piston diameter of 16 mm, it delivers exceptional performance in a variety of industrial applications. The innovative design incorporates elastic cushioning rings, ensuring smooth operation and minimising impact energy. Its double-acting mode allows for effective functionality, making it suitable for diverse tasks. This cylinder is constructed from high-quality materials, ensuring durability and reliability in harsh environments, while the option for lubricated operation further enhances versatility. Overall, this product is engineered to provide precise control and consistent results, making it an essential component for any pneumatic system.
Elastic cushioning at both ends ensures gentle operation
Optional mounting positions give flexibility in installation
Constructed with RoHS-compliant materials for environmental safety
Versatile connection options streamline integration into existing systems
Corrosion resistance class CRC 2 enhances longevity in demanding environments
Designed for ambient temperatures ranging from -20 °C to 80 °C suitable for various climates
Optional mounting positions give flexibility in installation
Constructed with RoHS-compliant materials for environmental safety
Versatile connection options streamline integration into existing systems
Corrosion resistance class CRC 2 enhances longevity in demanding environments
Designed for ambient temperatures ranging from -20 °C to 80 °C suitable for various climates
Related links
- Festo Pneumatic Compact Cylinder - ADN-16-60-I-P-A 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577206 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536381 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577189 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577165 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577181 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-I-P-A 70mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-16-70-A-P-A 70mm Stroke Double Acting
