Festo Pneumatic Piston Rod Cylinder - DSBC-100-125-D3-PPVA-N3, 100mm Bore, 125mm Stroke, DSBC Series, Double Acting

Subtotal (1 unit)*

£386.56

(exc. VAT)

£463.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£386.56

*price indicative

RS Stock No.:
345-048
Mfr. Part No.:
DSBC-100-125-D3-PPVA-N3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

DSBC

Model Number p

DSBC-100-125-D3-PPVA-N3

Bore

100mm

Action

Double

Stroke

125mm

Pneumatic Connection

G 1/2

Port Connection

G 1/2

COO (Country of Origin):
HU
The Festo Standards-based cylinder is designed for precise and efficient control in pneumatic applications. Engineered with a robust construction, this double-acting cylinder ensures optimal performance and reliability across various operational conditions. With a versatile stroke length of 125 mm and a piston diameter of 100 mm, it meets the rugged demands of industrial environments while providing adjustable pneumatic cushioning for smooth operation. Ideal for integration in automated systems, this cylinder is compatible with a range of mounting positions, making it suitable for diverse applications. Whether you require standard dimensional compliance or exceptional weight capacities, this cylinder adapts wonderfully to your specifications, ensuring your processes run seamlessly.

Optimised for double acting operation, increasing efficiency
Designed for both adjustable cushioning, enhancing comfort and performance
Built from lightweight yet durable materials, supporting easy installation
Equipped with a male thread at the piston rod end for straightforward connection
Offers advanced corrosion resistance, extending the product's lifespan

Related links