EMERSON – AVENTICS Pneumatic Cylinder - 0822124007, 80mm Bore, 200mm Stroke, PRA Series, Double Acting

Subtotal (1 unit)*

£318.40

(exc. VAT)

£382.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£318.40

*price indicative

RS Stock No.:
278-197
Mfr. Part No.:
0822124007
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

PRA

Model Number p

0822124007

Bore

80mm

Stroke

200mm

Action

Double

Pneumatic Connection

G 3/8

Port Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

128 x 30mm

Diameter

30mm

Length

128mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

Maximum Operating Temperature

+80°C

VDMA Standard

ISO 15552

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics PRA cylinders have a compact design profile with integrated sensor slots. These cylinders can be used for all industries. This includes general automation technology, machine and systems construction, as well as specific industry applications.

Available in piston diameters from 32 mm to 125 mm
Modular sealing system allows for adaptability
Advanced pneumatic end position cushioning
Additional elastic damping elements
Wide range of variants and accessories available in the configurator

Related links