EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822125007, 100mm Bore, 200mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 273-459
- Mfr. Part No.:
- 0822125007
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£438.32
(exc. VAT)
£525.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £438.32 |
*price indicative
- RS Stock No.:
- 273-459
- Mfr. Part No.:
- 0822125007
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | PRA | |
| Model Number p | 0822125007 | |
| Action | Double | |
| Stroke | 200mm | |
| Bore | 100mm | |
| Pneumatic Connection | G 1/2 | |
| Port Connection | G 1/2 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series PRA | ||
Model Number p 0822125007 | ||
Action Double | ||
Stroke 200mm | ||
Bore 100mm | ||
Pneumatic Connection G 1/2 | ||
Port Connection G 1/2 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics profile cylinder in the PRA series delivers unrivalled performance for a wide range of industrial applications. With its compact design and integrated sensor slots, this cylinder is perfectly suited for both general automation and specific industry needs. Manufactured to ISO 15552 standards, the PRA series exemplifies reliability and efficiency, making it an ideal choice for machine and system construction. Designed to operate seamlessly across diverse environmental conditions, this cylinder ensures optimal functionality from -20 °C to 80 °C, while also accommodating ATEX-certified configurations for enhanced safety in hazardous environments. The innovative pneumatic adjustable cushioning provides smooth operation and precise control of piston movements. Whether for general manufacturing or specialised tasks, this cylinder is engineered to meet the dynamic demands of modern industry.
Compact design integrates sensor slots for enhanced functionality
Compliant with ISO 15552 standards for global compatibility
Robust construction allows operation in temperatures ranging from -20 °C to 80 °C
Equipped with pneumatic adjustable cushioning for smooth operation
Certified for ATEX applications, increasing safety in potentially explosive environments
Double-acting functional principle provides efficient piston force management
Versatile use across various industries tailored to specific automation needs
Constructed from high-quality materials ensuring longevity and durability
Compliant with ISO 15552 standards for global compatibility
Robust construction allows operation in temperatures ranging from -20 °C to 80 °C
Equipped with pneumatic adjustable cushioning for smooth operation
Certified for ATEX applications, increasing safety in potentially explosive environments
Double-acting functional principle provides efficient piston force management
Versatile use across various industries tailored to specific automation needs
Constructed from high-quality materials ensuring longevity and durability
Related links
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA Series, Double Acting
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA Series, Double Acting
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822123007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822124007 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060076 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822345007 200mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480041448 200mm Stroke Double Acting
