EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010761, 50mm Bore, 10mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 274-919
- Mfr. Part No.:
- 0822010761
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£207.82
(exc. VAT)
£249.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.82 |
*price indicative
- RS Stock No.:
- 274-919
- Mfr. Part No.:
- 0822010761
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | 0822010761 | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Test Weight | 0.388 kg | |
| Minimum Operating Temperature | -25°C | |
| Stroke Interval Weight | 0.086 @ 10 mm kg/mm | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010761 | ||
Action Double | ||
Stroke 10mm | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Test Weight 0.388 kg | ||
Minimum Operating Temperature -25°C | ||
Stroke Interval Weight 0.086 @ 10 mm kg/mm | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics short-stroke cylinder from the KHZ series is designed to excel in environments where space is a premium. Its compact design integrates effortlessly into various machinery, providing efficient motion control without sacrificing performance. Engineered with precision, the KHZ cylinder features a double-acting functional principle, ensuring reliable operation across diverse industrial applications. With elastic cushioning and a robust aluminium construction, this cylinder is not only lightweight but also built to withstand the rigours of industrial demands. The availability of multiple sizes offers versatility, making it a prime choice for engineers seeking a dependable solution for tight installation requirements.
Designed for tight installation spaces, ensuring optimal functionality in compact environments
Elastic cushioning enhances shock absorption, protecting both the cylinder and the surrounding machinery
Constructed from durable aluminium, offering lightweight yet robust performance
Double-acting principle allows for efficient operation in both extension and retraction
Wide operating temperature range supports diverse working conditions
Minimal ambient temperature requirement ensures reliability even in challenging climates
Standard industry scraper material enhances durability and performance longevity
Piston rod thread accommodates a range of attachments for custom applications
Elastic cushioning enhances shock absorption, protecting both the cylinder and the surrounding machinery
Constructed from durable aluminium, offering lightweight yet robust performance
Double-acting principle allows for efficient operation in both extension and retraction
Wide operating temperature range supports diverse working conditions
Minimal ambient temperature requirement ensures reliability even in challenging climates
Standard industry scraper material enhances durability and performance longevity
Piston rod thread accommodates a range of attachments for custom applications
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010661 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010861 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore KHZ Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822406461 10mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822406361 10mm Stroke Single Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010851 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010751 10mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010771 10mm Stroke Double Acting
