EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010533, 25mm Bore, 20mm Stroke, KHZ Series, Double Acting
- RS Stock No.:
- 273-978
- Mfr. Part No.:
- 0822010533
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£67.02
(exc. VAT)
£80.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.02 |
*price indicative
- RS Stock No.:
- 273-978
- Mfr. Part No.:
- 0822010533
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | KHZ | |
| Model Number p | 0822010533 | |
| Bore | 25mm | |
| Action | Double | |
| Stroke | 20mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Test Weight | 0.164 kg | |
| Stroke Interval Weight | 0.03 @ 10 mm kg/mm | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series KHZ | ||
Model Number p 0822010533 | ||
Bore 25mm | ||
Action Double | ||
Stroke 20mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Test Weight 0.164 kg | ||
Stroke Interval Weight 0.03 @ 10 mm kg/mm | ||
- COO (Country of Origin):
- HU
The Aventics Short Stroke Cylinder, part of the series KHZ, is expertly designed to excel in tight installation spaces without compromising performance. Built from high-quality materials, its robust construction ensures durability while maintaining exceptional functionality. The cylinder operates on a double-acting functional principle, providing reliable and consistent power in various industrial applications. Ideal for automation and machinery integration, this model blends seamlessly into systems requiring precision engineering.
Stainless steel piston rod promotes corrosion resistance and longevity
Nitrile rubber piston material supports effective sealing and longevity
Scraper material made of polyurethane optimises debris management
Aluminium cylinder tube and end cover provide a lightweight yet robust structure
Compatible with compressed air mediums making it versatile for numerous applications
Nitrile rubber piston material supports effective sealing and longevity
Scraper material made of polyurethane optimises debris management
Aluminium cylinder tube and end cover provide a lightweight yet robust structure
Compatible with compressed air mediums making it versatile for numerous applications
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010733 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010633 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010833 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010623 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010823 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010723 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010663 20mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010523 20mm Stroke Double Acting
