EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668825, 32mm Bore, 125mm Stroke, CCL-IC Series, Double Acting
- RS Stock No.:
- 261-239
- Mfr. Part No.:
- R480668825
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£214.70
(exc. VAT)
£257.64
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £214.70 |
*price indicative
- RS Stock No.:
- 261-239
- Mfr. Part No.:
- R480668825
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IC | |
| Model Number p | R480668825 | |
| Bore | 32mm | |
| Stroke | 125mm | |
| Action | Double | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IC | ||
Model Number p R480668825 | ||
Bore 32mm | ||
Stroke 125mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics CCL-IC Series Cylinders with their compact and clean design can be used in a wide range of applications. Their smooth surface together with their materials, such as anodized aluminium, stainless steel, and NSF-H1 lubricants, make the cylinder ideal for the demanding requirements in the food and beverage industry. It offers an universal mounting concept for easy assembly, without the need for additional mounting elements.
Easy to clean anodized surfaces
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668838 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668864 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668889 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668876 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668851 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060007 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668822 60mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668826 150mm Stroke Double Acting
