EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060007, 32mm Bore, 125mm Stroke, CCL-IS Series, Double Acting
- RS Stock No.:
- 276-022
- Mfr. Part No.:
- R480060007
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£181.59
(exc. VAT)
£217.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.59 |
*price indicative
- RS Stock No.:
- 276-022
- Mfr. Part No.:
- R480060007
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IS | |
| Model Number p | R480060007 | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 125mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IS | ||
Model Number p R480060007 | ||
Action Double | ||
Bore 32mm | ||
Stroke 125mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics Cylinders complement the PRA series with a hygienic design suitable for the food sector. They offer configurable air connections for supply and exhaust on the base enhancing system tubing flexibility.
Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668825 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822120005 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822340005 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001245 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001115 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001375 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822064004 125mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480691979 125mm Stroke Double Acting
