EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668851, 50mm Bore, 125mm Stroke, CCL-IC Series, Double Acting
- RS Stock No.:
- 260-970
- Mfr. Part No.:
- R480668851
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£297.78
(exc. VAT)
£357.34
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £297.78 |
*price indicative
- RS Stock No.:
- 260-970
- Mfr. Part No.:
- R480668851
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | CCL-IC | |
| Model Number p | R480668851 | |
| Stroke | 125mm | |
| Bore | 50mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastic | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 21287 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IC | ||
Model Number p R480668851 | ||
Stroke 125mm | ||
Bore 50mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastic | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 21287 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics CCL-IC Series Cylinders with their compact and clean design can be used in a wide range of applications. Their smooth surface together with their materials, such as anodized aluminium, stainless steel, and NSF-H1 lubricants, make the cylinder ideal for the demanding requirements in the food and beverage industry. It offers an universal mounting concept for easy assembly, without the need for additional mounting elements.
Easy to clean anodized surfaces
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Scrapers and lubricants are approved for food applications
Hygienic protective caps for unused mounting holes
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668825 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668838 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668864 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668889 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668876 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668850 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668849 80mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R480668845 30mm Stroke Double Acting
