Parker Light Non Return Valve, 400 bar Inlet Male 24° Cone Metric 15 mm, Outlet Male 24° Cone Metric 15 mm
- RS Stock No.:
- 903-981
- Mfr. Part No.:
- RHD15L5BOMDCF
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 3 units)*
£142.98
(exc. VAT)
£171.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.98 | £47.66 |
*price indicative
- RS Stock No.:
- 903-981
- Mfr. Part No.:
- RHD15L5BOMDCF
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 24° Cone | |
| Inlet Connection Size | 15 mm | |
| Outlet Connection Type | 24° Cone | |
| Outlet Connection Size | 15 mm | |
| Series | Light | |
| Cracking Pressure | 5bar | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Material | Steel | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Pressure | 400 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type 24° Cone | ||
Inlet Connection Size 15 mm | ||
Outlet Connection Type 24° Cone | ||
Outlet Connection Size 15 mm | ||
Series Light | ||
Cracking Pressure 5bar | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Material Steel | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Outlet Thread Standard Metric | ||
Maximum Operating Pressure 400 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve designed for flexibility in hydraulic applications, featuring a robust construction with nominal pressure ratings up to PN 420 bar, suitable for both industrial and mobile environments.
Proven reliability with a million successful operations
Combined soft and metal sealing ensures leak-free performance
Versatile utilisation across a wide range of applications
Contamination packaging enhances product reliability
Designed for hydraulic oil and low flammability hydraulic fluids
Related links
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 15 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 18 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 12 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 8 mm
- Parker Light Non Return Valve Outlet Male 24° Cone Metric 10 mm
- Parker Light Non Return Valve Outlet Male 24° Cone BSPP G 1/4
- Parker Heavy Non Return Valve Outlet Male 24° Cone Metric 16 mm
