SMC XTO Non Return Valve BSPT Threaded
- RS Stock No.:
- 623-378
- Mfr. Part No.:
- XTO-1719-06
- Brand:
- SMC
Subtotal (1 unit)*
£112.85
(exc. VAT)
£135.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.85 |
*price indicative
- RS Stock No.:
- 623-378
- Mfr. Part No.:
- XTO-1719-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Non Return Valve | |
| Outlet Connection Type | Threaded | |
| Series | XTO | |
| Inlet Thread Standard | BSPT | |
| Minimum Operating Pressure | 0.2MPa | |
| Material | Aluminium | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Non Return Valve | ||
Outlet Connection Type Threaded | ||
Series XTO | ||
Inlet Thread Standard BSPT | ||
Minimum Operating Pressure 0.2MPa | ||
Material Aluminium | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Check Valve is a one-way valve that allows fluid or air to flow in only one direction, preventing backflow. It is commonly used in pneumatic and hydraulic systems to protect equipment and maintain proper flow.
Allows unidirectional flow
Prevents reverse flow and system damage
Durable and corrosion-resistant construction
Related links
- SMC XTO Non Return Valve, 1 MPa BSPT Threaded
- Legris 7985 Non Return Valve Outlet Male Threaded BSPT 6 mm
- SMC AS Non Return Valve Outlet Male Threaded BSPT
- SMC AK Check Valve Outlet Male Threaded Rc 3/4 in
- Legris 7994 Non Return Valve, 1 bar Inlet Male Threaded G 1/8 in 6 mm
- Legris 7995 Non Return Valve, 10 bar Inlet Male Threaded R Tube
- SMC AK Non Return Valve, 1 Mpa Threaded Threaded
- SMC AK Non Return Valve, 1 MPa Threaded
