SMC XTO Non Return Valve, 1 MPa BSPT Threaded

Subtotal (1 unit)*

£91.30

(exc. VAT)

£109.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.30

*price indicative

RS Stock No.:
623-377
Mfr. Part No.:
XTO-1239-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Non Return Valve

Outlet Connection Type

Threaded

Series

XTO

Inlet Thread Standard

BSPT

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-5°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Pressure

1 MPa

COO (Country of Origin):
JP
The SMC Check Valve is a one-way valve that allows fluid or air to flow in only one direction, preventing backflow. It is commonly used in pneumatic and hydraulic systems to protect equipment and maintain proper flow.

Allows unidirectional flow

Prevents reverse flow and system damage

Durable and corrosion-resistant construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy