SMC ZP2V Non Return Valve, 0.7 Mpa Inlet Female 1/8 in Female R 1/8 in, Outlet Male 1/8 in Male Rc 1/8 in
- RS Stock No.:
- 391-136
- Mfr. Part No.:
- ZP2V-AG1-07
- Brand:
- SMC
Subtotal (1 unit)*
£11.41
(exc. VAT)
£13.69
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | £11.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 391-136
- Mfr. Part No.:
- ZP2V-AG1-07
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | 1/8 in Female | |
| Outlet Connection Type | 1/8 in Male | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | ZP2V | |
| Inlet Thread Standard | R | |
| Minimum Operating Pressure | -100kPa | |
| Inlet Port Gender | Female | |
| Material | Brass | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Outlet Thread Standard | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Non Return Valve | ||
Inlet Connection Type 1/8 in Female | ||
Outlet Connection Type 1/8 in Male | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series ZP2V | ||
Inlet Thread Standard R | ||
Minimum Operating Pressure -100kPa | ||
Inlet Port Gender Female | ||
Material Brass | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Maximum Operating Pressure 0.7 Mpa | ||
Outlet Thread Standard Rc | ||
- COO (Country of Origin):
- JP
Related links
- SMC ZP2V Non Return Valve Outlet Male 1/8 in Male Rc 1/8 in
- SMC ZP2V Non Return Valve Outlet Male Threaded Rc 1/8 in
- SMC ZP2V Vacuum Check Valve Outlet Male Threaded Rc 1/8 in
- SMC Vacuum Check Valve Outlet Male
- SMC XT34 Check Valve Outlet Female Threaded G 1/8 in
- SMC XT34-303 Check Valve Outlet Female Threaded G 1/8 in
- SMC IL220 Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AS Non Return Valve Outlet Male Threaded G 1/8 in
