SMC ZP2V Non Return Valve G 1/8 Female Inlet, G 1/8 Male Outlet, 0 → 0.7MPa

Subtotal (1 unit)*

£11.41

(exc. VAT)

£13.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.41

*price indicative

RS Stock No.:
391-134
Mfr. Part No.:
ZP2V-AG1-05
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

1/8 in Female

Threaded Inlet Connection

G 1/8 Female

Outlet Connection Type

1/8 in Male

Manufacturer Series

ZP2V

Threaded Outlet Connection

G 1/8 Male

Operating Pressure Range

0 → 0.7MPa

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.

Heavy duty
Used as replacement part

Related links