SMC ZP2V Non Return Valve R 1/8 Inlet, Rc 1/8 Male Outlet, 0 → 0.7MPa
- RS Stock No.:
- 391-131
- Mfr. Part No.:
- ZP2V-A01-05
- Brand:
- SMC
Subtotal (1 unit)*
£11.41
(exc. VAT)
£13.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.41 |
*price indicative
- RS Stock No.:
- 391-131
- Mfr. Part No.:
- ZP2V-A01-05
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | 1/8 in Female | |
| Threaded Inlet Connection | R 1/8 | |
| Outlet Connection Type | 1/8 in Male | |
| Manufacturer Series | ZP2V | |
| Threaded Outlet Connection | Rc 1/8 Male | |
| Operating Pressure Range | 0 → 0.7MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type 1/8 in Female | ||
Threaded Inlet Connection R 1/8 | ||
Outlet Connection Type 1/8 in Male | ||
Manufacturer Series ZP2V | ||
Threaded Outlet Connection Rc 1/8 Male | ||
Operating Pressure Range 0 → 0.7MPa | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Used as replacement part
Related links
- SMC ZP2V Non Return Valve R 1/8 Inlet 0 → 0.7MPa
- SMC ZP2V Non Return Valve G 1/8 Female Inlet 0 → 0.7MPa
- SMC ZP2V Vacuum Check Valve Rc 1/8 Female Inlet 0.7MPa
- SMC ZP2V Vacuum Check Valve M5 Inlet 0.7MPa
- SMC ZP2V Vacuum Check Valve M5 x 0.8 Male Inlet 0.7MPa
- SMC ZP2V Non Return Valve, 0 → 0.7MPa
- SMC ZP2V Vacuum Check Valve G 1/8 Male Inlet 0.7MPa
- SMC ZP2V Vacuum Check Valve G 1/8 Female Inlet 0.7MPa
