SMC Pneumatic Relay Pneumatic Manual Control Valve XT Series, 2.5mm, XT92-59

Subtotal (1 unit)*

£48.27

(exc. VAT)

£57.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.27

*price indicative

RS Stock No.:
623-376
Mfr. Part No.:
XT92-59
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

XT

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

XT92-59

COO (Country of Origin):
JP
The SMC Active Circuit Original Devices/Double Valve is a specialized pneumatic valve assembly designed to control two separate air circuits simultaneously. It enables coordinated operation in complex automation systems, improving efficiency and functionality.

Controls two air circuits in one valve assembly
Enables synchronized or independent operation
Compact and durable design

Related links