Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series, G 1/4, 1/4in, VHEF-H-P53E-M-G14
- RS Stock No.:
- 351-227
- Mfr. Part No.:
- VHEF-H-P53E-M-G14
- Brand:
- Festo
Subtotal (1 unit)*
£216.69
(exc. VAT)
£260.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.69 |
*price indicative
- RS Stock No.:
- 351-227
- Mfr. Part No.:
- VHEF-H-P53E-M-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Control Mechanism | Manual | |
| Connection Port Thread | G 1/4 | |
| Function | Pneumatic Relay | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Manufacturer Series | VHEF | |
| Maximum Operating Pressure | 8bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | VHEF-H-P53E-M-G14 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Control Mechanism Manual | ||
Connection Port Thread G 1/4 | ||
Function Pneumatic Relay | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Manufacturer Series VHEF | ||
Maximum Operating Pressure 8bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Model Number p VHEF-H-P53E-M-G14 | ||
- COO (Country of Origin):
- HU
The Festo hand lever valve is a state-of-the-art solution for efficient pneumatic control in a compact design. Specifically engineered to handle a variety of operating conditions, it provides exceptional performance while being user-friendly. Crafted with precision, the valve features a piston gate mechanism allowing for dependable actuation and flow management. Its lightweight construction and soft sealing principle ensure reliability while maintaining ease of installation and operation. Ideal for applications requiring precise control of compressed air, this valve embodies durability and functionality, making it a standout choice for industry professionals seeking quality and efficiency.
Designed for 5/3 exhausted valve function for versatile applications
Manual actuation for straightforward user operation
Compact construction width of 20 mm for space saving installations
Mechanical spring reset enhances reliability during operation
Corrosion resistant materials ensure longevity in demanding environments
Direct piloting allows for seamless integration into pneumatic systems
Enhances safety with explosion protection in various ATEX zones
RoHS compliant materials support environmentally friendly practices
Manual actuation for straightforward user operation
Compact construction width of 20 mm for space saving installations
Mechanical spring reset enhances reliability during operation
Corrosion resistant materials ensure longevity in demanding environments
Direct piloting allows for seamless integration into pneumatic systems
Enhances safety with explosion protection in various ATEX zones
RoHS compliant materials support environmentally friendly practices
Related links
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-E-P53E-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-H-P53C-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/8in, VHEF-H-P53E-M-G18
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-H-B52-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-H-B53C-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-VT-M32-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 1/4in, VHEF-HT-M32-M-G14
- Festo Manual Pneumatic Relay Pneumatic Manual Control Valve VHEF Series 4-Janin, VHEF-H-M52-M-G14
